OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 19μH Prim. Inductance, 1.1Ω Prim. Resistance

RS Stock No.: 196-369Brand: OEPManufacturers Part No.: PT4
brand-logo
View all in Pulse Transformers

Technical Document

Specifications

Brand

OEP

Primary Inductance

19µH

Primary DC Resistance

1.1Ω

Secondary DC Resistance

0.9Ω

Turns Ratio

1:1

Mounting Type

Through Hole

Leakage Inductance

19µH

Dimensions

13 x 13 x 15mm

Depth

15mm

Length

13mm

Width

13mm

Maximum Operating Frequency

1MHz

Minimum Operating Frequency

3kHz

Country of Origin

China

Product details

Open & Encapsulated PCB Mount HF Pulse Transformers

Open or encapsulated PCB mounting transformers, designed for wide band and general pulse applications, in particular thyristor and triac control systems, where they provide isolation between firing circuit and load.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.04

€ 8.04 Each (Exc. Vat)

€ 9.97

€ 9.97 Each (inc. VAT)

OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 19μH Prim. Inductance, 1.1Ω Prim. Resistance

€ 8.04

€ 8.04 Each (Exc. Vat)

€ 9.97

€ 9.97 Each (inc. VAT)

OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 19μH Prim. Inductance, 1.1Ω Prim. Resistance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

OEP

Primary Inductance

19µH

Primary DC Resistance

1.1Ω

Secondary DC Resistance

0.9Ω

Turns Ratio

1:1

Mounting Type

Through Hole

Leakage Inductance

19µH

Dimensions

13 x 13 x 15mm

Depth

15mm

Length

13mm

Width

13mm

Maximum Operating Frequency

1MHz

Minimum Operating Frequency

3kHz

Country of Origin

China

Product details

Open & Encapsulated PCB Mount HF Pulse Transformers

Open or encapsulated PCB mounting transformers, designed for wide band and general pulse applications, in particular thyristor and triac control systems, where they provide isolation between firing circuit and load.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more