Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Oetiker Stainless Steel O Clip, 8.2mm Band Width, 12.3 → 14.3mm ID

RS Stock No.: 189-4530Brand: OetikerManufacturers Part No.: OET15.0RER
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

Oetiker

Inside Diameter

12.3 → 14.3mm

Clip Type

O Clip

Material

Stainless Steel

Inside Diameter Minimum

12.3mm

Inside Diameter Maximum

14.3mm

Band Width

8.2mm

Stainless Steel Type

1.4301 / UNS S30400

Country of Origin

Germany

Stock information temporarily unavailable.

€ 8.98

€ 8.98 1 Bag of 5 (Exc. Vat)

€ 11.14

€ 11.14 1 Bag of 5 (inc. VAT)

Oetiker Stainless Steel O Clip, 8.2mm Band Width, 12.3 → 14.3mm ID

€ 8.98

€ 8.98 1 Bag of 5 (Exc. Vat)

€ 11.14

€ 11.14 1 Bag of 5 (inc. VAT)

Oetiker Stainless Steel O Clip, 8.2mm Band Width, 12.3 → 14.3mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Oetiker

Inside Diameter

12.3 → 14.3mm

Clip Type

O Clip

Material

Stainless Steel

Inside Diameter Minimum

12.3mm

Inside Diameter Maximum

14.3mm

Band Width

8.2mm

Stainless Steel Type

1.4301 / UNS S30400

Country of Origin

Germany