E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ohmite 100kΩ Carbon Composition Resistor 0.5W ±5% OF104JE

RS Stock No.: 892-5421Brand: OhmiteManufacturers Part No.: OF104JE
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

100kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

OF

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-70°C

Country of Origin

Japan

Product details

Ohmite OF Series Little Demon® Resistors

Ohmite OF series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.

Moulded insulation for high dielectric strength
Rugged construction
High surge capabilities
OF series are 0.5 Watt resistors

Carbon Composition Axial Resistors

You may be interested in
RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
€ 0.037Each (In a Pack of 5000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Ohmite 100kΩ Carbon Composition Resistor 0.5W ±5% OF104JE

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Ohmite 100kΩ Carbon Composition Resistor 0.5W ±5% OF104JE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
€ 0.037Each (In a Pack of 5000) (Exc. Vat)

Technical Document

Specifications

Brand

Ohmite

Resistance

100kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

OF

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-70°C

Country of Origin

Japan

Product details

Ohmite OF Series Little Demon® Resistors

Ohmite OF series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.

Moulded insulation for high dielectric strength
Rugged construction
High surge capabilities
OF series are 0.5 Watt resistors

Carbon Composition Axial Resistors

You may be interested in
RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
€ 0.037Each (In a Pack of 5000) (Exc. Vat)