E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ohmite 47Ω Carbon Film Resistor 0.5W ±5% OL4705E

RS Stock No.: 892-5648Brand: OhmiteManufacturers Part No.: OL4705E
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

47Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite OL Series Little Rebel® Resistors

Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

You may be interested in
RS PRO 47Ω Carbon Film Resistor 0.5W ±5%
€ 0.037Each (In a Pack of 5000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5000) (Exc. Vat)

Ohmite 47Ω Carbon Film Resistor 0.5W ±5% OL4705E

P.O.A.

Each (In a Pack of 5000) (Exc. Vat)

Ohmite 47Ω Carbon Film Resistor 0.5W ±5% OL4705E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 47Ω Carbon Film Resistor 0.5W ±5%
€ 0.037Each (In a Pack of 5000) (Exc. Vat)

Technical Document

Specifications

Brand

Ohmite

Resistance

47Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite OL Series Little Rebel® Resistors

Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

You may be interested in
RS PRO 47Ω Carbon Film Resistor 0.5W ±5%
€ 0.037Each (In a Pack of 5000) (Exc. Vat)