Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

OKW Enclosures ABS Wall Mounting Bracket for Use with Smart-Case-L, 64.6 x 42.42 x 91mm

RS Stock No.: 867-8998Brand: OKW EnclosuresManufacturers Part No.: A9167309
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Type

Wall Mounting Bracket

For Use With

Smart-Case-L

Material

ABS

Dimensions

64.6 x 42.42 x 91mm

Colour

Black

Country of Origin

United States

Product details

OKW Smart-Case Handheld Enclosures

These units have a “wide-format” design yet are still pocket sized. Larger displays can thus be installed within the recessed area. The units are available in a variety of sizes, colours and materials along with a wide range of accessories.

Features:
Handy design with soft contours for a pleasant touch sensation
Unique “wide format” offers a generous interface area as well as sufficient room for larger displays, while also ensuring user comfort
Raised connector mounting panel on the wide edge to accommodate more connections
Universal use for handheld, desktop and wall mount applications
Various sizes
Optional intermediate rings provide more installation height
Different versions: ABS rings in case colour or chromatid, soft TPE ring
With soft TPE ring protection class IP 54 possible (sizes S, M and L: enclosure versions without battery compartment in ABS or PMMA)
Three materials: ABS (UL 94 HB), BIOPLASTIC (CO2 neutral, biodegradable) or PMMA infra-red light-permeable (UL 94 HB)
Without/with battery compartment for 2 x AAA, 2 x AA, 4 x AA or 1 x 9 V;
Clip-on battery compartment lid can be screw fixed
Recessed operating area for protecting the membrane keypad or decorative foil/label
Combo-clip serves as a belt clip and/or wall suspension element (accessory)
Tilt foot bar for ergonomic canting on a desk
Universal holding devices for wall, desktop, bicycle or windscreen (accessories)
Internal fastening pillars for PCBs

Stock information temporarily unavailable.

P.O.A.

OKW Enclosures ABS Wall Mounting Bracket for Use with Smart-Case-L, 64.6 x 42.42 x 91mm

P.O.A.

OKW Enclosures ABS Wall Mounting Bracket for Use with Smart-Case-L, 64.6 x 42.42 x 91mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Wall Mounting Bracket

For Use With

Smart-Case-L

Material

ABS

Dimensions

64.6 x 42.42 x 91mm

Colour

Black

Country of Origin

United States

Product details

OKW Smart-Case Handheld Enclosures

These units have a “wide-format” design yet are still pocket sized. Larger displays can thus be installed within the recessed area. The units are available in a variety of sizes, colours and materials along with a wide range of accessories.

Features:
Handy design with soft contours for a pleasant touch sensation
Unique “wide format” offers a generous interface area as well as sufficient room for larger displays, while also ensuring user comfort
Raised connector mounting panel on the wide edge to accommodate more connections
Universal use for handheld, desktop and wall mount applications
Various sizes
Optional intermediate rings provide more installation height
Different versions: ABS rings in case colour or chromatid, soft TPE ring
With soft TPE ring protection class IP 54 possible (sizes S, M and L: enclosure versions without battery compartment in ABS or PMMA)
Three materials: ABS (UL 94 HB), BIOPLASTIC (CO2 neutral, biodegradable) or PMMA infra-red light-permeable (UL 94 HB)
Without/with battery compartment for 2 x AAA, 2 x AA, 4 x AA or 1 x 9 V;
Clip-on battery compartment lid can be screw fixed
Recessed operating area for protecting the membrane keypad or decorative foil/label
Combo-clip serves as a belt clip and/or wall suspension element (accessory)
Tilt foot bar for ergonomic canting on a desk
Universal holding devices for wall, desktop, bicycle or windscreen (accessories)
Internal fastening pillars for PCBs