Technical Document
Specifications
Brand
OKWBody Material
Die Cast Aluminium
External Length
200 mm
External Height
60 mm
External Width
110 mm
External Dimensions
200 x 110 x 60mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Series
aluCASE
Weight
880g
Country of Origin
Germany
You may be interested in
Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 200 x 100 x 61mmBrand: Rose
€ 133.35Each (Exc. Vat)
P.O.A.
OKW AluCASE Series Grey Die Cast Aluminium Enclosure, IP67, Grey Lid, 200 x 110 x 60mm
1
P.O.A.
OKW AluCASE Series Grey Die Cast Aluminium Enclosure, IP67, Grey Lid, 200 x 110 x 60mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 200 x 100 x 61mmBrand: Rose
€ 133.35Each (Exc. Vat)
Technical Document
Specifications
Brand
OKWBody Material
Die Cast Aluminium
External Length
200 mm
External Height
60 mm
External Width
110 mm
External Dimensions
200 x 110 x 60mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Series
aluCASE
Weight
880g
Country of Origin
Germany
You may be interested in
Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 200 x 100 x 61mmBrand: Rose
€ 133.35Each (Exc. Vat)