Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
58 mm
External Width
36 mm
External Height
19 mm
Integral Battery Compartment
Yes
IP Rating
IP40
Colour
White
External Dimensions
58 x 36 x 19mm
Series
Smart case
Keypad Recess
Yes
Country of Origin
Germany
You may be interested in
OKW Smart case Series Black ABS Handheld Enclosure, Integral Battery Compartment, IP40, 58 x 36 x 19mmBrand: OKW
€ 23.54Each (Exc. Vat)
P.O.A.
OKW Smart case Series White ABS Hand Held Enclosure, Integral Battery Compartment, IP40, 58 x 36 x 19mm
1
P.O.A.
OKW Smart case Series White ABS Hand Held Enclosure, Integral Battery Compartment, IP40, 58 x 36 x 19mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
OKW Smart case Series Black ABS Handheld Enclosure, Integral Battery Compartment, IP40, 58 x 36 x 19mmBrand: OKW
€ 23.54Each (Exc. Vat)
Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
58 mm
External Width
36 mm
External Height
19 mm
Integral Battery Compartment
Yes
IP Rating
IP40
Colour
White
External Dimensions
58 x 36 x 19mm
Series
Smart case
Keypad Recess
Yes
Country of Origin
Germany
You may be interested in
OKW Smart case Series Black ABS Handheld Enclosure, Integral Battery Compartment, IP40, 58 x 36 x 19mmBrand: OKW
€ 23.54Each (Exc. Vat)