Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

OKW Toptec Series Grey ABS Enclosure, IP40, White Lid, 154 x 84 x 56mm

RS Stock No.: 213-7198Brand: OKWManufacturers Part No.: B1060365
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

154 mm

External Height

56 mm

External Width

84 mm

External Dimensions

154 x 84 x 56mm

IP Rating

IP40

Colour

Grey

Lid Colour

White

Shielded

No

Series

TOPTEC

Country of Origin

Germany

Product details

Clip Together

PCB mounting bosses in base and lid
Recessed top for keypads, displays etc.
Wall mounting brackets available separately

Stock information temporarily unavailable.

€ 35.81

€ 35.81 Each (Exc. Vat)

€ 44.40

€ 44.40 Each (inc. VAT)

OKW Toptec Series Grey ABS Enclosure, IP40, White Lid, 154 x 84 x 56mm

€ 35.81

€ 35.81 Each (Exc. Vat)

€ 44.40

€ 44.40 Each (inc. VAT)

OKW Toptec Series Grey ABS Enclosure, IP40, White Lid, 154 x 84 x 56mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

154 mm

External Height

56 mm

External Width

84 mm

External Dimensions

154 x 84 x 56mm

IP Rating

IP40

Colour

Grey

Lid Colour

White

Shielded

No

Series

TOPTEC

Country of Origin

Germany

Product details

Clip Together

PCB mounting bosses in base and lid
Recessed top for keypads, displays etc.
Wall mounting brackets available separately