Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
290 mm
External Width
200 mm
External Height
74 mm
External Dimensions
290 x 200 x 74mm
Colour
White
IP Rating
IP40
Series
Multitec
Ventilated
Yes
Country of Origin
Germany
Product details
Meditec Cases
Ergonomic desk cases, including front and rear panels
Internal screw pillars for mounting Eurocards from 100mm x 160mm to 233.4mm x 220mm
Supplied with 4 moulded non-slip feet
€ 135.81
€ 135.81 Each (Exc. Vat)
€ 168.40
€ 168.40 Each (inc. VAT)
1
€ 135.81
€ 135.81 Each (Exc. Vat)
€ 168.40
€ 168.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
290 mm
External Width
200 mm
External Height
74 mm
External Dimensions
290 x 200 x 74mm
Colour
White
IP Rating
IP40
Series
Multitec
Ventilated
Yes
Country of Origin
Germany
Product details
Meditec Cases
Ergonomic desk cases, including front and rear panels
Internal screw pillars for mounting Eurocards from 100mm x 160mm to 233.4mm x 220mm
Supplied with 4 moulded non-slip feet