Anodised Al oval case handle,69x40x12mm

RS Stock No.: 157-7983Brand: OKWManufacturers Part No.: SI.12.055.01
brand-logo
View all in Server Cabinet Accessories

Technical Document

Specifications

Brand

OKW

Type

Oval Case Handle

Dimensions

69 mm x 12 mm x 2 Uin

For Use With

Chassis Tray, Subrack Case

Material

Aluminium

Height U

2U

You may be interested in
RS PRO Silver Aluminium Handle 34 mm Height, 8mm Width, 60mm Length
€ 15.178Each (In a Pack of 4) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Anodised Al oval case handle,69x40x12mm

P.O.A.

Anodised Al oval case handle,69x40x12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Silver Aluminium Handle 34 mm Height, 8mm Width, 60mm Length
€ 15.178Each (In a Pack of 4) (Exc. Vat)

Technical Document

Specifications

Brand

OKW

Type

Oval Case Handle

Dimensions

69 mm x 12 mm x 2 Uin

For Use With

Chassis Tray, Subrack Case

Material

Aluminium

Height U

2U

You may be interested in
RS PRO Silver Aluminium Handle 34 mm Height, 8mm Width, 60mm Length
€ 15.178Each (In a Pack of 4) (Exc. Vat)