Omron Current Sensor

RS Stock No.: 801-6258Brand: OmronManufacturers Part No.: 2813460
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Omron

Supply Voltage

20 → 30 V dc

Overall Height

85mm

Overall Width

55mm

Overall Depth

70.5mm

Mounting Type

DIN Rail

Country of Origin

Japan

Product details

Current Transducers - MCR-SL-S

MCR-SL-S series current measuring transducers for measuring sinusoidal and non-sinusoidal alternating currents.

Loop-powered
Can be retrofitted with open-up Rogowski coil
Measuring range selection via slide switch
Operating temperature: -20 ºC to 60 ºC
Pluggable screw connection

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Current Sensor

P.O.A.

Omron Current Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

20 → 30 V dc

Overall Height

85mm

Overall Width

55mm

Overall Depth

70.5mm

Mounting Type

DIN Rail

Country of Origin

Japan

Product details

Current Transducers - MCR-SL-S

MCR-SL-S series current measuring transducers for measuring sinusoidal and non-sinusoidal alternating currents.

Loop-powered
Can be retrofitted with open-up Rogowski coil
Measuring range selection via slide switch
Operating temperature: -20 ºC to 60 ºC
Pluggable screw connection

You may be interested in