E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Inverter Drive, 0.2 kW, 1 Phase, 230 V ac, 1.6 A, 3G3MX2 Series

RS Stock No.: 215-7431Brand: OmronManufacturers Part No.: 3G3MX2-AB002-P-E
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

0.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

1.6 A

For Use With

AC Motor

Series

3G3MX2

Field Bus Communication Type

CompoNet, DeviceNet, EtherCAT, ML-II and EtherNet/IP, Modbus, Profibus

IP Rating

IP20

Output Frequency

580Hz

STO

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 0.2 kW, 1 Phase, 230 V ac, 1.6 A, 3G3MX2 Series

P.O.A.

Omron Inverter Drive, 0.2 kW, 1 Phase, 230 V ac, 1.6 A, 3G3MX2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

0.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

1.6 A

For Use With

AC Motor

Series

3G3MX2

Field Bus Communication Type

CompoNet, DeviceNet, EtherCAT, ML-II and EtherNet/IP, Modbus, Profibus

IP Rating

IP20

Output Frequency

580Hz

STO

Yes

You may be interested in