Omron 61F-LS-CP08 Series Level Controller -, 240 V ac 3 Relay

RS Stock No.: 284-5939Brand: OmronManufacturers Part No.: 61FLSCP08ARA
brand-logo
View all in Level Controllers

Technical Document

Specifications

Brand

Omron

Number of Inputs

3

Supply Voltage

240 V ac

Overall Length

84mm

Output Type

Relay

Series

61F-LS-CP08

Country of Origin

Japan

Stock information temporarily unavailable.

€ 172.38

€ 172.38 Each (Exc. Vat)

€ 213.75

€ 213.75 Each (inc. VAT)

Omron 61F-LS-CP08 Series Level Controller -, 240 V ac 3 Relay

€ 172.38

€ 172.38 Each (Exc. Vat)

€ 213.75

€ 213.75 Each (inc. VAT)

Omron 61F-LS-CP08 Series Level Controller -, 240 V ac 3 Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 172.38
3 - 4€ 171.55
5 - 9€ 171.47
10+€ 171.31

Technical Document

Specifications

Brand

Omron

Number of Inputs

3

Supply Voltage

240 V ac

Overall Length

84mm

Output Type

Relay

Series

61F-LS-CP08

Country of Origin

Japan