Omron 6 Way Through Hole DIP Switch 6P, Piano Actuator

RS Stock No.: 616-0827Brand: OmronManufacturers Part No.: A6DR-6100
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Gold Plated

Contact Configuration

6P

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Country of Origin

China

Product details

Dustproof Slide Switches

A range of high performance DIP switches with dustproof construction.

PCB through hole mount
RoHS compliant
Gold plated twin contacts, self-cleaning
Smooth, sure switching action
Contact resistance:100mΩ max
Insulation resistance: 100mΩ min. at 250Vdc
Mechanical life: 5 x 103

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 6 Way Through Hole DIP Switch 6PST
€ 5.63Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Omron 6 Way Through Hole DIP Switch 6P, Piano Actuator
Select packaging type

P.O.A.

Omron 6 Way Through Hole DIP Switch 6P, Piano Actuator
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 6 Way Through Hole DIP Switch 6PST
€ 5.63Each (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Gold Plated

Contact Configuration

6P

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Country of Origin

China

Product details

Dustproof Slide Switches

A range of high performance DIP switches with dustproof construction.

PCB through hole mount
RoHS compliant
Gold plated twin contacts, self-cleaning
Smooth, sure switching action
Contact resistance:100mΩ max
Insulation resistance: 100mΩ min. at 250Vdc
Mechanical life: 5 x 103

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 6 Way Through Hole DIP Switch 6PST
€ 5.63Each (Exc. Vat)