Technical Document
Specifications
Brand
OmronNumber of Positions
16
Mounting Type
Through Hole
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
25 mA@ 24 V dc
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +80°C
Voltage Rating
24V dc
Dielectric Strength
250V ac
Country of Origin
China
Product details
DIP Sealed Rotary Switches (IP60)
A range of low cost PCB mount rotary DIP switches. Series includes top or side actuator with flat or spindle shaft models.
Rotor has an O-ring sealed construction that prevents the ingress of dirt and dust (IP60)
RoHS compliant
10 or 16 way switching positions
Contact rating: 25mA @ 24Vdc
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min @ 250Vdc
Electrical life: 5000 steps per min
Operating temperature: -25 to +80°C
2.54mm pin spacing
PCB Mounting
€ 7.05
€ 7.05 Each (Exc. Vat)
€ 8.74
€ 8.74 Each (inc. VAT)
1
€ 7.05
€ 7.05 Each (Exc. Vat)
€ 8.74
€ 8.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronNumber of Positions
16
Mounting Type
Through Hole
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
25 mA@ 24 V dc
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +80°C
Voltage Rating
24V dc
Dielectric Strength
250V ac
Country of Origin
China
Product details
DIP Sealed Rotary Switches (IP60)
A range of low cost PCB mount rotary DIP switches. Series includes top or side actuator with flat or spindle shaft models.
Rotor has an O-ring sealed construction that prevents the ingress of dirt and dust (IP60)
RoHS compliant
10 or 16 way switching positions
Contact rating: 25mA @ 24Vdc
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min @ 250Vdc
Electrical life: 5000 steps per min
Operating temperature: -25 to +80°C
2.54mm pin spacing