Omron 10 Way Through Hole DIP & SIP Switch, Flat Actuator, IP60

RS Stock No.: 470-012Brand: OmronManufacturers Part No.: A6RV2011R
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

10

Mounting Type

Through Hole

Package Style

DIP

Actuator Type

Flat

IP Rating

IP60

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 315.30

€ 315.30 1 Pack of 50 (Exc. Vat)

€ 390.97

€ 390.97 1 Pack of 50 (inc. VAT)

Omron 10 Way Through Hole DIP & SIP Switch, Flat Actuator, IP60

€ 315.30

€ 315.30 1 Pack of 50 (Exc. Vat)

€ 390.97

€ 390.97 1 Pack of 50 (inc. VAT)

Omron 10 Way Through Hole DIP & SIP Switch, Flat Actuator, IP60

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Number of Positions

10

Mounting Type

Through Hole

Package Style

DIP

Actuator Type

Flat

IP Rating

IP60

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more