Omron 6 Way Surface Mount DIP Switch 6P

RS Stock No.: 534-774Brand: OmronManufacturers Part No.: A6S-6104-H
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

6

Mounting Type

Surface Mount

Contact Material

Gold Plated

Contact Configuration

6P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Country of Origin

China

Product details

Slide Switch

Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.

Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 6 Way Surface Mount DIP Switch 6P
€ 4.241Each (In a Pack of 5) (Exc. Vat)
Omron 6 Way PCB DIP Switch 6P
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Omron 6 Way Surface Mount DIP Switch 6P
€ 4.501Each (In a Pack of 5) (Exc. Vat)

€ 15.40

€ 3.08 Each (In a Pack of 5) (Exc. Vat)

€ 19.10

€ 3.819 Each (In a Pack of 5) (inc. VAT)

Omron 6 Way Surface Mount DIP Switch 6P

€ 15.40

€ 3.08 Each (In a Pack of 5) (Exc. Vat)

€ 19.10

€ 3.819 Each (In a Pack of 5) (inc. VAT)

Omron 6 Way Surface Mount DIP Switch 6P

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 45€ 3.08€ 15.40
50 - 245€ 3.03€ 15.15
250 - 495€ 2.66€ 13.30
500 - 1245€ 2.61€ 13.05
1250+€ 2.56€ 12.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 6 Way Surface Mount DIP Switch 6P
€ 4.241Each (In a Pack of 5) (Exc. Vat)
Omron 6 Way PCB DIP Switch 6P
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Omron 6 Way Surface Mount DIP Switch 6P
€ 4.501Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Number of Positions

6

Mounting Type

Surface Mount

Contact Material

Gold Plated

Contact Configuration

6P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Country of Origin

China

Product details

Slide Switch

Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.

Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 6 Way Surface Mount DIP Switch 6P
€ 4.241Each (In a Pack of 5) (Exc. Vat)
Omron 6 Way PCB DIP Switch 6P
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Omron 6 Way Surface Mount DIP Switch 6P
€ 4.501Each (In a Pack of 5) (Exc. Vat)