Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron DPST, On-Off Rocker Switch Snap-In

RS Stock No.: 243-6548Brand: OmronManufacturers Part No.: A8L2112N2
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

19.2mm

Panel Cut Out Height

12.9mm

Illuminated

No

Mounting Type

Snap-In

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 6.52

€ 3.26 Each (Supplied as a Tape) (Exc. Vat)

€ 8.08

€ 4.042 Each (Supplied as a Tape) (inc. VAT)

Omron DPST, On-Off Rocker Switch Snap-In
Select packaging type

€ 6.52

€ 3.26 Each (Supplied as a Tape) (Exc. Vat)

€ 8.08

€ 4.042 Each (Supplied as a Tape) (inc. VAT)

Omron DPST, On-Off Rocker Switch Snap-In
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
2 - 8€ 3.26€ 6.52
10 - 18€ 3.21€ 6.42
20 - 48€ 3.13€ 6.26
50 - 98€ 3.05€ 6.10
100+€ 3.03€ 6.06

Technical Document

Specifications

Brand

Omron

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

19.2mm

Panel Cut Out Height

12.9mm

Illuminated

No

Mounting Type

Snap-In

Country of Origin

Indonesia