Omron Inverter Drive, 0.75 kW, 1 Phase, 200 v, 14 A, AX-FIM Series

RS Stock No.: 266-1466Brand: OmronManufacturers Part No.: AX-FIM1014-SE-V1
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

0.75 kW

Phase

1

Supply Voltage

200 V

Current Rating

14 A

Series

AX-FIM

Output Frequency

580Hz

Country of Origin

Thailand

You may be interested in
Omron 200 V ac RFI Filter, Single Phase
€ 69.17Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 0.75 kW, 1 Phase, 200 v, 14 A, AX-FIM Series

P.O.A.

Omron Inverter Drive, 0.75 kW, 1 Phase, 200 v, 14 A, AX-FIM Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Omron 200 V ac RFI Filter, Single Phase
€ 69.17Each (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Power Rating

0.75 kW

Phase

1

Supply Voltage

200 V

Current Rating

14 A

Series

AX-FIM

Output Frequency

580Hz

Country of Origin

Thailand

You may be interested in
Omron 200 V ac RFI Filter, Single Phase
€ 69.17Each (Exc. Vat)