Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 8 (DC)-Input, DC Input

RS Stock No.: 401-541Brand: OmronManufacturers Part No.: CP1L-L14DR-D
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

8 (DC)

Output Type

Relay

For Use With

SYSMAC CP1L Series

Input Type

DC

Number of Outputs

6 (Relay)

Voltage Category

20.4 → 26.4 V dc

Network Type

USB

Memory

10000 (Data Memory) Words, 5000 (Program Memory) Steps

Programming Interface

Computer

Battery Backup

Yes

Program Capacity

5000 Steps

Depth

85mm

Length

86mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

86 x 110 x 85 mm

Communication Port Type

USB 1.1

Width

110mm

Output Current

2 A

€ 582.31

€ 582.31 Each (Exc. Vat)

€ 722.06

€ 722.06 Each (inc. VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 8 (DC)-Input, DC Input

€ 582.31

€ 582.31 Each (Exc. Vat)

€ 722.06

€ 722.06 Each (inc. VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 8 (DC)-Input, DC Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

8 (DC)

Output Type

Relay

For Use With

SYSMAC CP1L Series

Input Type

DC

Number of Outputs

6 (Relay)

Voltage Category

20.4 → 26.4 V dc

Network Type

USB

Memory

10000 (Data Memory) Words, 5000 (Program Memory) Steps

Programming Interface

Computer

Battery Backup

Yes

Program Capacity

5000 Steps

Depth

85mm

Length

86mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

86 x 110 x 85 mm

Communication Port Type

USB 1.1

Width

110mm

Output Current

2 A