Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Pin Plunger Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 682-1503Brand: OmronManufacturers Part No.: D2F-01-T
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.2N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

You may be interested in
Stock information temporarily unavailable.

€ 8.60

€ 1.72 Each (In a Pack of 5) (Exc. Vat)

€ 10.66

€ 2.133 Each (In a Pack of 5) (inc. VAT)

Omron Pin Plunger Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40

€ 8.60

€ 1.72 Each (In a Pack of 5) (Exc. Vat)

€ 10.66

€ 2.133 Each (In a Pack of 5) (inc. VAT)

Omron Pin Plunger Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.2N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

You may be interested in