Omron Button Subminiature Micro Switch, Through Hole Terminal, 1mA, SPST, IP40

RS Stock No.: 277-8694Brand: OmronManufacturers Part No.: D2FC2094M
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Button

Terminal Type

Through Hole

Contact Current Rating

1mA

Contact Configuration

SPST

IP Rating

IP40

Country of Origin

China

Stock information temporarily unavailable.

€ 0.97

€ 0.97 Each (Exc. Vat)

€ 1.20

€ 1.20 Each (inc. VAT)

Omron Button Subminiature Micro Switch, Through Hole Terminal, 1mA, SPST, IP40

€ 0.97

€ 0.97 Each (Exc. Vat)

€ 1.20

€ 1.20 Each (inc. VAT)

Omron Button Subminiature Micro Switch, Through Hole Terminal, 1mA, SPST, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 0.97
10 - 49€ 0.94
50 - 99€ 0.94
100 - 156€ 0.91
157+€ 0.89

Technical Document

Specifications

Brand

Omron

Actuator Type

Button

Terminal Type

Through Hole

Contact Current Rating

1mA

Contact Configuration

SPST

IP Rating

IP40

Country of Origin

China