Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Operating Temperature Range
-25 → +105°C
Country of Origin
Indonesia
Product details
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
€ 10.30
€ 2.06 Each (In a Pack of 5) (Exc. Vat)
€ 12.77
€ 2.554 Each (In a Pack of 5) (inc. VAT)
5
€ 10.30
€ 2.06 Each (In a Pack of 5) (Exc. Vat)
€ 12.77
€ 2.554 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | € 2.06 | € 10.30 |
250 - 745 | € 1.57 | € 7.85 |
750+ | € 1.49 | € 7.45 |
Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Operating Temperature Range
-25 → +105°C
Country of Origin
Indonesia
Product details
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1