E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron D40ML Series Safety Interlock Switch, Actuator Actuator Included, Die Cast Aluminium, Magnet Lock

RS Stock No.: 264-9579Brand: OmronManufacturers Part No.: D40ML-M2-U-M12
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Omron

Lock Style

Actuator

Lock Type

Magnet Lock

Actuator Included

Yes

Safety Contacts

4

Housing Material

Die Cast Aluminium

Series

D40ML Series

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 872.94

€ 872.94 Each (Exc. Vat)

€ 1,082.45

€ 1,082.45 Each (inc. VAT)

Omron D40ML Series Safety Interlock Switch, Actuator Actuator Included, Die Cast Aluminium, Magnet Lock

€ 872.94

€ 872.94 Each (Exc. Vat)

€ 1,082.45

€ 1,082.45 Each (inc. VAT)

Omron D40ML Series Safety Interlock Switch, Actuator Actuator Included, Die Cast Aluminium, Magnet Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Lock Style

Actuator

Lock Type

Magnet Lock

Actuator Included

Yes

Safety Contacts

4

Housing Material

Die Cast Aluminium

Series

D40ML Series

Country of Origin

United Kingdom