Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron D40ML Series Safety Interlock Switch, NC, Actuator Actuator Included, Plastic, Magnet Lock

RS Stock No.: 264-9580Brand: OmronManufacturers Part No.: D40ML-P2-B-5M
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Omron

Lock Style

Actuator

Normal State Configuration

NC

Lock Type

Magnet Lock

Actuator Included

Yes

Safety Contacts

4

Housing Material

Plastic

Series

D40ML Series

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 748.74

€ 748.74 Each (Exc. Vat)

€ 928.44

€ 928.44 Each (inc. VAT)

Omron D40ML Series Safety Interlock Switch, NC, Actuator Actuator Included, Plastic, Magnet Lock

€ 748.74

€ 748.74 Each (Exc. Vat)

€ 928.44

€ 928.44 Each (inc. VAT)

Omron D40ML Series Safety Interlock Switch, NC, Actuator Actuator Included, Plastic, Magnet Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Lock Style

Actuator

Normal State Configuration

NC

Lock Type

Magnet Lock

Actuator Included

Yes

Safety Contacts

4

Housing Material

Plastic

Series

D40ML Series

Country of Origin

United Kingdom