E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Actuator for Use with D4SL-N/D4SL-NSK10-LK Safety Switch

RS Stock No.: 820-3806Brand: OmronManufacturers Part No.: D4SL-NK1Distrelec Article No.: 30062263
brand-logo

Technical Document

Specifications

Brand

Omron

Accessory Type

Actuator

For Use With

D4SL-N/D4SL-NSK10-LK Safety Switch

Actuator Type

Straight

Country of Origin

Japan

Product details

D4SL Safety Guard-lock Door Switch

The D4SL-N series from Omron is a small Class 6-contact Guard Lock Switch. The significantly reduced solenoid current of the D4SL-N contributes to reduced power supply costs. The safety-door switch also conforms to the following EC Directives: Machinery Directive, Low Voltage Directive, EMC Directive, EN1088, EN60204-1, GS-ET-19.

Reduced wiring time with one-touch attachment and removal
Two types of wiring method, terminal block or connector
Key holding force of 1300 N
Key insertion point can be changed without detaching the head
Drive solenoids directly from the controller
Both power to lock and power to unlock models available
Orange LED indicator (selected models)
Supply voltage 24 Vdc

Approvals

TÜV SÜD , UL, CQC (CCC), KOSHA.

Standards

EN60947-5-1 (certified direct opening), UL508, CSA C22.2 No.14, GB14048.5, EN60947-5-1.

Stock information temporarily unavailable.

€ 15.27

€ 15.27 Each (Exc. Vat)

€ 18.93

€ 18.93 Each (inc. VAT)

Omron Actuator for Use with D4SL-N/D4SL-NSK10-LK Safety Switch

€ 15.27

€ 15.27 Each (Exc. Vat)

€ 18.93

€ 18.93 Each (inc. VAT)

Omron Actuator for Use with D4SL-N/D4SL-NSK10-LK Safety Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

Actuator

For Use With

D4SL-N/D4SL-NSK10-LK Safety Switch

Actuator Type

Straight

Country of Origin

Japan

Product details

D4SL Safety Guard-lock Door Switch

The D4SL-N series from Omron is a small Class 6-contact Guard Lock Switch. The significantly reduced solenoid current of the D4SL-N contributes to reduced power supply costs. The safety-door switch also conforms to the following EC Directives: Machinery Directive, Low Voltage Directive, EMC Directive, EN1088, EN60204-1, GS-ET-19.

Reduced wiring time with one-touch attachment and removal
Two types of wiring method, terminal block or connector
Key holding force of 1300 N
Key insertion point can be changed without detaching the head
Drive solenoids directly from the controller
Both power to lock and power to unlock models available
Orange LED indicator (selected models)
Supply voltage 24 Vdc

Approvals

TÜV SÜD , UL, CQC (CCC), KOSHA.

Standards

EN60947-5-1 (certified direct opening), UL508, CSA C22.2 No.14, GB14048.5, EN60947-5-1.