Technical Document
Specifications
Brand
OmronPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V dc
Series
D4SL-N
Actuator Included
No
Safety Contacts
NO/2NC
Conduit Entry
M20
Auxiliary Contacts
2NC/1NO
Housing Material
Metal
IP Rating
IP67
Depth
179.9mm
Width
39mm
Length
39mm
Standards Met
CE
Country of Origin
Japan
Product details
D4SL Safety Guard-lock Door Switch
The D4SL-N series from Omron is a small Class 6-contact Guard Lock Switch. The significantly reduced solenoid current of the D4SL-N contributes to reduced power supply costs. The safety-door switch also conforms to the following EC Directives: Machinery Directive, Low Voltage Directive, EMC Directive, EN1088, EN60204-1, GS-ET-19.
Reduced wiring time with one-touch attachment and removal
Two types of wiring method, terminal block or connector
Key holding force of 1300 N
Key insertion point can be changed without detaching the head
Drive solenoids directly from the controller
Both power to lock and power to unlock models available
Orange LED indicator (selected models)
Supply voltage 24 Vdc
Approvals
TÜV SÜD , UL, CQC (CCC), KOSHA.
Standards
EN60947-5-1 (certified direct opening), UL508, CSA C22.2 No.14, GB14048.5, EN60947-5-1.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V dc
Series
D4SL-N
Actuator Included
No
Safety Contacts
NO/2NC
Conduit Entry
M20
Auxiliary Contacts
2NC/1NO
Housing Material
Metal
IP Rating
IP67
Depth
179.9mm
Width
39mm
Length
39mm
Standards Met
CE
Country of Origin
Japan
Product details
D4SL Safety Guard-lock Door Switch
The D4SL-N series from Omron is a small Class 6-contact Guard Lock Switch. The significantly reduced solenoid current of the D4SL-N contributes to reduced power supply costs. The safety-door switch also conforms to the following EC Directives: Machinery Directive, Low Voltage Directive, EMC Directive, EN1088, EN60204-1, GS-ET-19.
Reduced wiring time with one-touch attachment and removal
Two types of wiring method, terminal block or connector
Key holding force of 1300 N
Key insertion point can be changed without detaching the head
Drive solenoids directly from the controller
Both power to lock and power to unlock models available
Orange LED indicator (selected models)
Supply voltage 24 Vdc
Approvals
TÜV SÜD , UL, CQC (CCC), KOSHA.
Standards
EN60947-5-1 (certified direct opening), UL508, CSA C22.2 No.14, GB14048.5, EN60947-5-1.