Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 12 → 24 V dc

RS Stock No.: 804-9084Brand: OmronManufacturers Part No.: E2A-M12KN08-M1-B2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

34mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Depth

9.4mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Series

E2A

Standards Met

CE

Switching Current

200 mA

Product details

E2A Standard Length Brass

Features and benefits

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications

Sensing and instrumentation

€ 82.02

€ 82.02 Each (Exc. Vat)

€ 101.70

€ 101.70 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 12 → 24 V dc

€ 82.02

€ 82.02 Each (Exc. Vat)

€ 101.70

€ 101.70 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 12 → 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

34mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Depth

9.4mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Series

E2A

Standards Met

CE

Switching Current

200 mA

Product details

E2A Standard Length Brass

Features and benefits

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications

Sensing and instrumentation