Technical Document
Specifications
Brand
OmronThread Size
M30
Body Style
Barrel
Output Type
PNP
Detection Range
20 mm
Terminal Type
Cable
IP Rating
IP67, IP69K
Supply Voltage
12 → 24 V dc
Length
64mm
You may be interested in
RS PRO Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dcBrand: RS PRO
€ 222.01Each (Exc. Vat)
P.O.A.
Omron Barrel-Style Inductive Proximity Sensor, M30, 20 mm Detection, PNP Output, 12 → 24 V dc, IP67, IP69K
1
P.O.A.
Omron Barrel-Style Inductive Proximity Sensor, M30, 20 mm Detection, PNP Output, 12 → 24 V dc, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dcBrand: RS PRO
€ 222.01Each (Exc. Vat)
Technical Document
Specifications
Brand
OmronThread Size
M30
Body Style
Barrel
Output Type
PNP
Detection Range
20 mm
Terminal Type
Cable
IP Rating
IP67, IP69K
Supply Voltage
12 → 24 V dc
Length
64mm
You may be interested in
RS PRO Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dcBrand: RS PRO
€ 222.01Each (Exc. Vat)
