Omron Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 215-7741Brand: OmronManufacturers Part No.: E2AS08KS01M1B1OMS
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

Series

E2A

Stock information temporarily unavailable.

€ 97.13

€ 97.13 Each (Exc. Vat)

€ 120.44

€ 120.44 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 12 → 24 V dc

€ 97.13

€ 97.13 Each (Exc. Vat)

€ 120.44

€ 120.44 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

Series

E2A