Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 805-2567Brand: OmronManufacturers Part No.: E2B-M12KS04-WP-B1 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

47mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

E2B

Maximum Switching Frequency

1kHz

Standards Met

CE

Shielding

Shielded

Switching Current

200 mA

Product details

E2B Brass Standard Length

The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

Features and benefits

  • IP67 rated for protection in wet environments

  • 360 ° visible LED for operation control

  • Pre-wired and connector variations available

  • Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

  • Standard temperature range –25°C to 70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 64.94

€ 64.94 Each (Exc. Vat)

€ 80.53

€ 80.53 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

€ 64.94

€ 64.94 Each (Exc. Vat)

€ 80.53

€ 80.53 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

47mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

E2B

Maximum Switching Frequency

1kHz

Standards Met

CE

Shielding

Shielded

Switching Current

200 mA

Product details

E2B Brass Standard Length

The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

Features and benefits

  • IP67 rated for protection in wet environments

  • 360 ° visible LED for operation control

  • Pre-wired and connector variations available

  • Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

  • Standard temperature range –25°C to 70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more