Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 805-5005Brand: OmronManufacturers Part No.: E2B-S08KS02-WP-B1 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

13mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Standards Met

CE

Series

E2B

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

E2B Stainless Steel Standard Length

The E2B range of stainless steel standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

Stock information temporarily unavailable.

€ 64.94

€ 64.94 Each (Exc. Vat)

€ 80.53

€ 80.53 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 24 V dc

€ 64.94

€ 64.94 Each (Exc. Vat)

€ 80.53

€ 80.53 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

13mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Standards Met

CE

Series

E2B

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

E2B Stainless Steel Standard Length

The E2B range of stainless steel standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)