Omron Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, 2-Wire NC, 10 → 30 V dc

RS Stock No.: 175-6915Brand: OmronManufacturers Part No.: E2E-X10MD212-T 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

21mm

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

200Hz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

200 Hz

Standards Met

CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified

Series

E2E-NEXT

Short Circuit Overload Protection

Yes

Depth

21mm

Country of Origin

China

€ 113.44

€ 113.44 Each (Exc. Vat)

€ 140.67

€ 140.67 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, 2-Wire NC, 10 → 30 V dc

€ 113.44

€ 113.44 Each (Exc. Vat)

€ 140.67

€ 140.67 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, 2-Wire NC, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

21mm

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

200Hz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

200 Hz

Standards Met

CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified

Series

E2E-NEXT

Short Circuit Overload Protection

Yes

Depth

21mm

Country of Origin

China