Omron Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection

RS Stock No.: 288-3228Brand: OmronManufacturers Part No.: E2E-X20D130 2MDistrelec Article No.: 30367510
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

IP Rating

IP67, IP67G, IP69K

Series

E2E

Country of Origin

China

€ 119.11

€ 119.11 Each (Exc. Vat)

€ 147.70

€ 147.70 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection

€ 119.11

€ 119.11 Each (Exc. Vat)

€ 147.70

€ 147.70 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

IP Rating

IP67, IP67G, IP69K

Series

E2E

Country of Origin

China