Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 188-9164Brand: OmronManufacturers Part No.: E2E-X2B1T8-M5
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

37.8mm

Mounting Type

Flush

Housing Material

Brass

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

16 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Standards Met

CE

Series

E2E-NEXT

Short Circuit Overload Protection

Yes

Depth

13mm

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

€ 73.25

€ 73.25 Each (Exc. Vat)

€ 90.83

€ 90.83 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

€ 73.25

€ 73.25 Each (Exc. Vat)

€ 90.83

€ 90.83 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

37.8mm

Mounting Type

Flush

Housing Material

Brass

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

16 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Standards Met

CE

Series

E2E-NEXT

Short Circuit Overload Protection

Yes

Depth

13mm

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C