Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection
RS Stock No.: 288-3231Brand: OmronManufacturers Part No.: E2E-X2B2L8 2MDistrelec Article No.: 30233792

Technical Document
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
IP Rating
IP67, IP67G, IP69K
Series
E2E
Country of Origin
China
Stock information temporarily unavailable.
€ 72.98
€ 72.98 Each (Exc. Vat)
€ 90.50
€ 90.50 Each (inc. VAT)
Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection
1
€ 72.98
€ 72.98 Each (Exc. Vat)
€ 90.50
€ 90.50 Each (inc. VAT)
Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
IP Rating
IP67, IP67G, IP69K
Series
E2E
Country of Origin
China