Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 24 → 240 V ac

RS Stock No.: 808-6175Brand: OmronManufacturers Part No.: E2E-X2Y1-M1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

24 → 240 V ac

IP Rating

IP67

Length

53mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum ac Voltage

264V

Shielding

Shielded

Maximum Switching Frequency

25Hz

Switching Current

200 mA

Switching Frequency

25 Hz

Series

E2EX

Depth

21mm

Maximum Operating Temperature

+85°C

Product details

E2EX Shielded AC 2-wire Sensors

The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.

PBT sensing face material
LED indication
2 wire AC
Shielded

€ 212.58

€ 212.58 Each (Exc. Vat)

€ 263.60

€ 263.60 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 24 → 240 V ac

€ 212.58

€ 212.58 Each (Exc. Vat)

€ 263.60

€ 263.60 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 24 → 240 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

24 → 240 V ac

IP Rating

IP67

Length

53mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum ac Voltage

264V

Shielding

Shielded

Maximum Switching Frequency

25Hz

Switching Current

200 mA

Switching Frequency

25 Hz

Series

E2EX

Depth

21mm

Maximum Operating Temperature

+85°C

Product details

E2EX Shielded AC 2-wire Sensors

The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.

PBT sensing face material
LED indication
2 wire AC
Shielded