E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 237-5532Brand: OmronManufacturers Part No.: E2E-X4MC1L8-M1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

53mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

E2E

Country of Origin

China

Stock information temporarily unavailable.

€ 72.98

€ 72.98 Each (Exc. Vat)

€ 90.50

€ 90.50 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NO, 10 → 30 V dc

€ 72.98

€ 72.98 Each (Exc. Vat)

€ 90.50

€ 90.50 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

53mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

E2E

Country of Origin

China