Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, 2-Wire NO, 24 → 240 V ac

RS Stock No.: 808-6380Brand: OmronManufacturers Part No.: E2E-X5MY1-M1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

24 → 240 V ac

Length

53mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Minimum Operating Temperature

-40°C

Switching Current

200 mA

Switching Frequency

25 Hz

Series

E2E

Maximum Operating Temperature

+85°C

Maximum ac Voltage

264V

Shielding

Shielded

Maximum Switching Frequency

25Hz

Country of Origin

China

Product details

E2EX Unshielded AC 2-wire Sensors

The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.

PBT sensing face material
LED indication
2 wire AC
Unshielded

€ 224.64

€ 224.64 Each (Exc. Vat)

€ 278.55

€ 278.55 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, 2-Wire NO, 24 → 240 V ac

€ 224.64

€ 224.64 Each (Exc. Vat)

€ 278.55

€ 278.55 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, 2-Wire NO, 24 → 240 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

24 → 240 V ac

Length

53mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Minimum Operating Temperature

-40°C

Switching Current

200 mA

Switching Frequency

25 Hz

Series

E2E

Maximum Operating Temperature

+85°C

Maximum ac Voltage

264V

Shielding

Shielded

Maximum Switching Frequency

25Hz

Country of Origin

China

Product details

E2EX Unshielded AC 2-wire Sensors

The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.

PBT sensing face material
LED indication
2 wire AC
Unshielded