Technical Document
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP67G, IP69K
Length
69.1mm
Mounting Type
Non-Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
800Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
800 Hz
Series
E2E
Country of Origin
China
€ 68.00
€ 68.00 Each (Exc. Vat)
€ 84.32
€ 84.32 Each (inc. VAT)
1
€ 68.00
€ 68.00 Each (Exc. Vat)
€ 84.32
€ 84.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP67G, IP69K
Length
69.1mm
Mounting Type
Non-Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
800Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
800 Hz
Series
E2E
Country of Origin
China