E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 0.1 → 4 m Detection Range

RS Stock No.: 404-847Brand: OmronManufacturers Part No.: E3F2-R4B4-E 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0.1 → 4 m

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Product details

Retro-reflective

Available with 2m cable or M12 connection
Reflector sold seperately, RS part number 404-926

E3F2 Series Barrel

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 0.1 → 4 m Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 0.1 → 4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0.1 → 4 m

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Product details

Retro-reflective

Available with 2m cable or M12 connection
Reflector sold seperately, RS part number 404-926

E3F2 Series Barrel