Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 15 mm Detection Range

RS Stock No.: 266-1548Brand: OmronManufacturers Part No.: E3T-SL13 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

15 mm

Output Type

PNP

Electrical Connection

DC

Switching Mode

Light Switching

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 15 mm Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 15 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

15 mm

Output Type

PNP

Electrical Connection

DC

Switching Mode

Light Switching

Country of Origin

Japan