Omron Through Beam Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 303-2139Brand: OmronManufacturers Part No.: E3T-ST12 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

1 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3T

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

Through Beam

The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.

Improved with easier, smoother mounting and installation

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 242.44

€ 242.44 Each (Exc. Vat)

€ 300.63

€ 300.63 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 1 m Detection Range

€ 242.44

€ 242.44 Each (Exc. Vat)

€ 300.63

€ 300.63 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

1 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3T

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

Through Beam

The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.

Improved with easier, smoother mounting and installation

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in