Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 12 → 24 V dc

RS Stock No.: 667-2579Brand: OmronManufacturers Part No.: E3XDAC11S2M
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Response Time

1 (Standard Mode) ms, 300 (High Speed Mode) μs, 4 (High Resolution Mode) ms, 60 (Super High Speed Mode) μs

Light Source

White LED

Electrical Connection

Pre-Wired Cable

Power Consumption

960 mW

IP Rating

IP50

Supply Voltage

12 → 24 V dc

Length

70mm

Width

10mm

Minimum Operating Temperature

-25°C

Dimensions

70 x 10 x 32 mm

Depth

32mm

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

E3X-DAC-S Colour (RGB) Digital Fibre Amplifier

The E3X-DAC-S detects the colour of a target and enables it to be compared with a stored RGB ratio to identify coloured marks or work pieces. Moreover, it does this independent of the light intensity and minor sensing distance variations.

White LED for colour independence
Fast response time of min 60μs
Timer function for variable ON or OFF delay up to 5s
Remote teaching or easy one-button teaching

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 12 → 24 V dc

P.O.A.

Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Response Time

1 (Standard Mode) ms, 300 (High Speed Mode) μs, 4 (High Resolution Mode) ms, 60 (Super High Speed Mode) μs

Light Source

White LED

Electrical Connection

Pre-Wired Cable

Power Consumption

960 mW

IP Rating

IP50

Supply Voltage

12 → 24 V dc

Length

70mm

Width

10mm

Minimum Operating Temperature

-25°C

Dimensions

70 x 10 x 32 mm

Depth

32mm

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

E3X-DAC-S Colour (RGB) Digital Fibre Amplifier

The E3X-DAC-S detects the colour of a target and enables it to be compared with a stored RGB ratio to identify coloured marks or work pieces. Moreover, it does this independent of the light intensity and minor sensing distance variations.

White LED for colour independence
Fast response time of min 60μs
Timer function for variable ON or OFF delay up to 5s
Remote teaching or easy one-button teaching

You may be interested in