E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range

RS Stock No.: 262-8898Brand: OmronManufacturers Part No.: E3Z-R61 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

4000 mm

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

4000 mm

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

Country of Origin

Indonesia