Omron Through Beam Photoelectric Sensor, Rectangular Sensor, 15000 mm Detection Range

RS Stock No.: 262-8914Brand: OmronManufacturers Part No.: E3Z-T86Distrelec Article No.: 13762635
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

15000 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 4-pin connector

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 215.14

€ 215.14 Each (Exc. Vat)

€ 266.77

€ 266.77 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Rectangular Sensor, 15000 mm Detection Range

€ 215.14

€ 215.14 Each (Exc. Vat)

€ 266.77

€ 266.77 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Rectangular Sensor, 15000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

15000 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 4-pin connector

Country of Origin

Indonesia