Omron Diffuse Photoelectric Sensor, Block Sensor, 120 mm Detection Range IO-LINK

RS Stock No.: 124-4438Brand: OmronManufacturers Part No.: E3ZL86IL3OMS
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

120 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

Pre-Wired

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Interface

IO-Link

Housing Material

PBT

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

E3Z

Standards Met

CE, IEC 60529

Country of Origin

China

Product details

E3Z-IL IO-Link Photoelectric Sensors

Omron E3Z-IL photoelectric sensors with IO-Link connectivity offer reliable detection. IO-Link connectivity makes sensor level information visible and notifies of faults and problems in the Sensor in real time.

IO-Link compatible
IP67 rated
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)

You may be interested in
Stock information temporarily unavailable.

€ 198.10

€ 198.10 Each (Exc. Vat)

€ 245.64

€ 245.64 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 120 mm Detection Range IO-LINK

€ 198.10

€ 198.10 Each (Exc. Vat)

€ 245.64

€ 245.64 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 120 mm Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

120 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

Pre-Wired

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Interface

IO-Link

Housing Material

PBT

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

E3Z

Standards Met

CE, IEC 60529

Country of Origin

China

Product details

E3Z-IL IO-Link Photoelectric Sensors

Omron E3Z-IL photoelectric sensors with IO-Link connectivity offer reliable detection. IO-Link connectivity makes sensor level information visible and notifies of faults and problems in the Sensor in real time.

IO-Link compatible
IP67 rated
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)

You may be interested in