E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Colour Sensors 12 ± 2 mm, White LED, NPN, 100 mA, IP67/IP69K

RS Stock No.: 265-5346Brand: OmronManufacturers Part No.: E3ZM-V66
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Omron

Detection Range

12 ± 2 mm

Light Source

White LED

Output Type

NPN

Maximum Current

100 mA

Switching Frequency

10 kHz

IP Rating

IP67/IP69K

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Colour Sensors 12 ± 2 mm, White LED, NPN, 100 mA, IP67/IP69K

P.O.A.

Omron Colour Sensors 12 ± 2 mm, White LED, NPN, 100 mA, IP67/IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Detection Range

12 ± 2 mm

Light Source

White LED

Output Type

NPN

Maximum Current

100 mA

Switching Frequency

10 kHz

IP Rating

IP67/IP69K

Country of Origin

China

You may be interested in