Omron Temperature Control Module for use with Series E5AK, Series E5EK

RS Stock No.: 176-3645Brand: OmronManufacturers Part No.: E53C3
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Module Form

Linear Output Unit

Module Type

Analogue Output

For Use With

Series E5AK, Series E5EK

Product details

E5AK/E5EK 1/4 & 1/8 DIN Digital Controllers

Remote set point
Includes Hold, Advance and Wait facilities
8 x 16 step profiles stored onboard (96 x 96mm)
Dimensions: DIN: H96 x W96 x D100mm; panel cut-out: 92 x 92mm

Omron – E5K Range

E5K temperature/process controllers offer standard and advanced features in a modular construction making them simple to use in a "plug and go" format. This allows for simple configuration for standard applications as well as custom configuration for more specialised applications. The E5 range offers 21 user selectable inputs including standard and specialists thermocouples, Pt100 RTD and high accuracy, scaleable analogue inputs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Temperature Control Module for use with Series E5AK, Series E5EK

P.O.A.

Omron Temperature Control Module for use with Series E5AK, Series E5EK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Module Form

Linear Output Unit

Module Type

Analogue Output

For Use With

Series E5AK, Series E5EK

Product details

E5AK/E5EK 1/4 & 1/8 DIN Digital Controllers

Remote set point
Includes Hold, Advance and Wait facilities
8 x 16 step profiles stored onboard (96 x 96mm)
Dimensions: DIN: H96 x W96 x D100mm; panel cut-out: 92 x 92mm

Omron – E5K Range

E5K temperature/process controllers offer standard and advanced features in a modular construction making them simple to use in a "plug and go" format. This allows for simple configuration for standard applications as well as custom configuration for more specialised applications. The E5 range offers 21 user selectable inputs including standard and specialists thermocouples, Pt100 RTD and high accuracy, scaleable analogue inputs.

You may be interested in