Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron E5C2 Panel Mount, Din-Rail Removable Socket Controller, 48 x 48mm 1 dedicated Input, 3 dedicated Output Relay,

RS Stock No.: 265-1606Brand: OmronManufacturers Part No.: E5C2R20KAC1002400600
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

K Type Thermocouple

Series

E5C2

Termination Type

Screw through plug-in socket

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron E5C2 Panel Mount, Din-Rail Removable Socket Controller, 48 x 48mm 1 dedicated Input, 3 dedicated Output Relay,

P.O.A.

Omron E5C2 Panel Mount, Din-Rail Removable Socket Controller, 48 x 48mm 1 dedicated Input, 3 dedicated Output Relay,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

K Type Thermocouple

Series

E5C2

Termination Type

Screw through plug-in socket

Country of Origin

China